
HMC6787ALC5A | |
|---|---|
DigiKey Part Number | 505-HMC6787ALC5A-ND |
Manufacturer | |
Manufacturer Product Number | HMC6787ALC5A |
Description | IC MMIC IQ UPCONVERTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Upconverter Radar 37GHz ~ 40GHz 16-CSMT (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC6787ALC5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Upconverter | |
Frequency | 37GHz ~ 40GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 68,60444 € | 617,44 € |
| 10 | 68,21600 € | 682,16 € |
| 25 | 64,98200 € | 1.624,55 € |
| 100 | 60,55470 € | 6.055,47 € |
| Unit Price without VAT: | 68,60444 € |
|---|---|
| Unit Price with VAT: | 81,63928 € |

