HMC677LP5ETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 540
Unit Price: 2,43000 €
Datasheet
RF IC Military EW and ECM 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC677LP5ETR

DigiKey Part Number
HMC677LP5ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC677LP5ETR
Description
IC LEVEL SHIFTER 6-BIT 32-QFN
Customer Reference
Detailed Description
RF IC Military EW and ECM 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
-
RF Type
Military EW and ECM
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types