HMC676LP3E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 543
Unit Price: 49,74000 €
Datasheet
Comparator Standard (General Purpose) 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC676LP3E

DigiKey Part Number
1127-1816-ND
Manufacturer
Manufacturer Product Number
HMC676LP3E
Description
IC COMPARATOR 1 GEN PUR 16QFN
Customer Reference
Detailed Description
Comparator Standard (General Purpose) 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
8mA
Manufacturer
Analog Devices Inc.
CMRR, PSRR (Typ)
38dB PSRR
Packaging
Strip
Propagation Delay (Max)
0.13ns
Part Status
Obsolete
Hysteresis
1mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
16-VFQFN Exposed Pad
Voltage - Supply, Single/Dual (±)
3.3V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
5mV
Supplier Device Package
16-QFN (3x3)
Current - Input Bias (Max)
15µA
Base Product Number
Current - Output (Typ)
40mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC675LP3EAnalog Devices Inc.5431127-1815-ND49,74000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types