Similar

HMC676LP3ETR | |
|---|---|
DigiKey Part Number | HMC676LP3ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC676LP3ETR |
Description | IC COMPARATOR 1 GEN PUR 16QFN |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 3.3V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 15µA | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 8mA | |
CMRR, PSRR (Typ) | 38dB PSRR | |
Propagation Delay (Max) | 0.13ns | |
Hysteresis | 1mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |


