Similar

HMC676LC3CTR-R5 | |
|---|---|
DigiKey Part Number | HMC676LC3CTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC676LC3CTR-R5 |
Description | IC COMPARATOR 1 GEN PUR 16SMT |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 16-SMT (3x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 8mA |
Manufacturer Analog Devices Inc. | CMRR, PSRR (Typ) 38dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 0.13ns |
Part Status Obsolete | Hysteresis 1mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 16-LFQFN Exposed Pad |
Voltage - Supply, Single/Dual (±) 3.3V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV | Supplier Device Package 16-SMT (3x3) |
Current - Input Bias (Max) 15µA | Base Product Number |
Current - Output (Typ) 40mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC675LP3ETR | Analog Devices Inc. | 0 | HMC675LP3ETR-ND | 34,83700 € | Similar |


