
HMC675LP3E | |
---|---|
DigiKey Part Number | 1127-1815-ND |
Manufacturer | |
Manufacturer Product Number | HMC675LP3E |
Description | IC COMPARATOR 1 GEN PUR 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC675LP3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 3.3V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 15µA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 9mA | |
CMRR, PSRR (Typ) | 35dB PSRR | |
Propagation Delay (Max) | 0.13ns | |
Hysteresis | 1mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,27000 € | 38,27 € |
10 | 28,63900 € | 286,39 € |
25 | 27,37440 € | 684,36 € |
Unit Price without VAT: | 38,27000 € |
---|---|
Unit Price with VAT: | 45,54130 € |