Similar

HMC668LP3TR | |
|---|---|
DigiKey Part Number | HMC668LP3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC668LP3TR |
Description | IC AMP LTE 700MHZ-1.2GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 700MHz ~ 1.2GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Category | RF Type LTE, WiMax |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V, 5V |
Packaging Tape & Reel (TR) | Current - Supply 57mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 700MHz ~ 1.2GHz | Package / Case 16-VFQFN Exposed Pad |
P1dB 24dBm | Supplier Device Package 16-QFN (3x3) |
Gain 16dB | Base Product Number |
Noise Figure 0.9dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC376LP3ETR | Analog Devices Inc. | 365 | 1127-1352-1-ND | 14,77000 € | Similar |


