
HMC665LP4E | |
|---|---|
DigiKey Part Number | 1127-1514-ND |
Manufacturer | |
Manufacturer Product Number | HMC665LP4E |
Description | IC MMIC MIXER LO/IF AMP 24-QFN |
Customer Reference | |
Detailed Description | RF Mixer IC LTE, WiMax Up/Down Converter 700MHz ~ 1.2GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Noise Figure 10dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up/Down Converter |
Packaging Strip | Current - Supply 150mA |
Part Status Obsolete | Voltage - Supply 5V |
RF Type LTE, WiMax | Mounting Type Surface Mount |
Frequency 700MHz ~ 1.2GHz | Package / Case 24-VFQFN Exposed Pad |
Number of Mixers 1 | Supplier Device Package 24-QFN (4x4) |
Gain 10dB | Base Product Number |

