
HMC663LC3TR-R5 | |
|---|---|
DigiKey Part Number | HMC663LC3TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC663LC3TR-R5 |
Description | IC MIXER GP DBL-BAL IP3 16SMD |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 6GHz ~ 12GHz 16-CSMT (3x3) |
Datasheet | Datasheet |
Category | Noise Figure 10dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up/Down Converter |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-VFCQFN Exposed Pad |
RF Type General Purpose | Supplier Device Package 16-CSMT (3x3) |
Frequency 6GHz ~ 12GHz | Base Product Number |
Number of Mixers 1 |

