
HMC662LP3ETR | |
|---|---|
DigiKey Part Number | 505-HMC662LP3ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC662LP3ETR |
Description | LOG DETECTOR, 8-30 GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 8GHz ~ 30GHz 12dBm 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 8GHz ~ 30GHz | |
RF Type | General Purpose | |
Input Range | 12dBm | |
Accuracy | - | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | 88 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-SMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 817,87840 € | 408.939,20 € |
| Unit Price without VAT: | 817,87840 € |
|---|---|
| Unit Price with VAT: | 973,27530 € |

