
HMC6590 | |
|---|---|
DigiKey Part Number | HMC6590-ND |
Manufacturer | |
Manufacturer Product Number | HMC6590 |
Description | IC TRANSIMPEDANCE 1 CIRCUIT DIE |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 39 GHz | |
Current - Supply | 94mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 3.3 V | |
Operating Temperature | -5°C ~ 85°C | |
Mounting Type | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

