RF Amplifier IC VSAT 0Hz ~ 15GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC659

DigiKey Part Number
1127-3459-ND
Manufacturer
Manufacturer Product Number
HMC659
Description
IC RF AMP VSAT 0HZ-15GHZ DIE
Customer Reference
Detailed Description
RF Amplifier IC VSAT 0Hz ~ 15GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Frequency
0Hz ~ 15GHz
P1dB
26.5dBm
Gain
19.1dB
Noise Figure
2.5dB
RF Type
VSAT
Voltage - Supply
8V
Current - Supply
300mA
Test Frequency
0Hz ~ 6GHz
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types