RF Attenuators 15dB 0 Hz ~ 25 GHz 50 Ohms 6-TDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC657LP2ETR

DigiKey Part Number
505-HMC657LP2ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC657LP2ETR
Description
RF ATTENUATOR 15DB 50OHM 6TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 15dB 0 Hz ~ 25 GHz 50 Ohms 6-TDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC657LP2ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Attenuation Value
15dB
Frequency Range
0 Hz ~ 25 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
6-TDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,35806 €2.179,03 €
1.0004,25379 €4.253,79 €
1.5004,20157 €6.302,36 €
Manufacturers Standard Package
Unit Price without VAT:4,35806 €
Unit Price with VAT:5,18609 €