
HMC657-SX | |
|---|---|
DigiKey Part Number | 505-HMC657-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC657-SX |
Description | RF ATTENUATOR 15DB 50OHM DIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 50 GHz 50 Ohms Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 53,11500 € | 106,23 € |
| 4 | 50,10750 € | 200,43 € |
| 6 | 48,60167 € | 291,61 € |
| 10 | 46,93200 € | 469,32 € |
| 14 | 45,95571 € | 643,38 € |
| 20 | 45,01650 € | 900,33 € |
| Unit Price without VAT: | 53,11500 € |
|---|---|
| Unit Price with VAT: | 63,20685 € |


