
HMC656-SX | |
|---|---|
DigiKey Part Number | 505-HMC656-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC656-SX |
Description | RF ATTENUATOR 10DB 50OHM DIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 50 GHz 50 Ohms Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 54,71000 € | 109,42 € |
| 4 | 51,63000 € | 206,52 € |
| 6 | 50,08667 € | 300,52 € |
| 10 | 48,37800 € | 483,78 € |
| 14 | 47,37857 € | 663,30 € |
| 20 | 46,41700 € | 928,34 € |
| Unit Price without VAT: | 54,71000 € |
|---|---|
| Unit Price with VAT: | 65,10490 € |

