
HMC655LP2ETR | |
|---|---|
DigiKey Part Number | 1127-1510-2-ND - Tape & Reel (TR) 1127-1510-1-ND - Cut Tape (CT) 1127-1510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC655LP2ETR |
Description | RF ATTENUATOR 6DB 50OHM 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 25 GHz 50 Ohms 6-TDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC655LP2ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 25 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 6-TDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 10 | 5,99800 € | 59,98 € |
| 25 | 5,56640 € | 139,16 € |
| 100 | 5,09160 € | 509,16 € |
| 250 | 4,93772 € | 1.234,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,72880 € | 2.364,40 € |
| 1.000 | 4,61648 € | 4.616,48 € |
| 1.500 | 4,56027 € | 6.840,40 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |


