
HMC655-SX | |
|---|---|
DigiKey Part Number | 505-HMC655-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC655-SX |
Description | RF ATTENUATOR 6DB 50OHM DIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 50 GHz 50 Ohms Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 55,39500 € | 110,79 € |
| 4 | 52,28000 € | 209,12 € |
| 6 | 50,71833 € | 304,31 € |
| 10 | 48,98700 € | 489,87 € |
| 14 | 47,97500 € | 671,65 € |
| 20 | 47,00100 € | 940,02 € |
| Unit Price without VAT: | 55,39500 € |
|---|---|
| Unit Price with VAT: | 65,92005 € |

