
HMC6545LP5E | |
|---|---|
DigiKey Part Number | 1127-2827-ND |
Manufacturer | |
Manufacturer Product Number | HMC6545LP5E |
Description | IC EQUALIZER 32GBPS 32QFN |
Customer Reference | |
Detailed Description | RF IC Linear Equalizer General Purpose 0Hz ~ 32GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC6545LP5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Function | Linear Equalizer | |
Frequency | 0Hz ~ 32GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |

