RF Attenuators 2dB 0 Hz ~ 50 GHz 50 Ohms Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC652-SX

DigiKey Part Number
505-HMC652-SX-ND
Manufacturer
Manufacturer Product Number
HMC652-SX
Description
RF ATTENUATOR 2DB 50OHM DIE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 50 GHz 50 Ohms Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 50 GHz
Manufacturer
Analog Devices Inc.
Impedance
50 Ohms
Packaging
Tray
Package / Case
Die
Part Status
Active
Base Product Number
Attenuation Value
2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
254,71000 €109,42 €
451,63000 €206,52 €
650,08667 €300,52 €
1048,37800 €483,78 €
1447,37857 €663,30 €
2046,41700 €928,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,71000 €
Unit Price with VAT:65,10490 €