
HMC651 | |
|---|---|
DigiKey Part Number | 1127-3548-ND |
Manufacturer | |
Manufacturer Product Number | HMC651 |
Description | RF ATTENUATOR 50OHM DIE |
Customer Reference | |
Detailed Description | RF Attenuators 0 Hz ~ 50 GHz 50 Ohms Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Attenuation Value | - | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | Die | |
Base Product Number |

