
HMC6505ALC5TR | |
|---|---|
DigiKey Part Number | HMC6505ALC5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC6505ALC5TR |
Description | IC MMIC I/Q UPCONVERTER 32LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Radar 5.5GHz ~ 8.6GHz 32-CLCC (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC6505ALC5TR Models |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 32-TFCQFN Exposed Pad |
Part Status Active | Supplier Device Package 32-CLCC (5x5) |
Frequency 5.5GHz ~ 8.6GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 61,09340 € | 6.109,34 € |
| Unit Price without VAT: | 61,09340 € |
|---|---|
| Unit Price with VAT: | 72,70115 € |

