
HMC6503LS6 | |
|---|---|
DigiKey Part Number | HMC6503LS6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC6503LS6 |
Description | IC RF AMP GPS 27.3GHZ-33.5GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 27.3GHz ~ 33.5GHz |
Category | P1dB 34dBm |
Manufacturer Analog Devices Inc. | Gain 23dB |
Packaging Tape & Reel (TR) | RF Type General Purpose |
Part Status Obsolete | Voltage - Supply 6V |
Frequency 27.3GHz ~ 33.5GHz | Base Product Number |

