
HMC650-SX | |
|---|---|
DigiKey Part Number | 505-HMC650-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC650-SX |
Description | RF ATTENUATOR 50OHM DIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0 Hz ~ 50 GHz 50 Ohms Die |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 50 GHz |
Manufacturer Analog Devices Inc. | Impedance 50 Ohms |
Packaging Tray | Package / Case Die |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 51,83500 € | 103,67 € |
| 4 | 48,89250 € | 195,57 € |
| 6 | 47,42000 € | 284,52 € |
| 10 | 45,78700 € | 457,87 € |
| 14 | 44,83214 € | 627,65 € |
| 20 | 43,91500 € | 878,30 € |
| Unit Price without VAT: | 51,83500 € |
|---|---|
| Unit Price with VAT: | 61,68365 € |

