
HMC649ALP6ETR | |
|---|---|
DigiKey Part Number | HMC649ALP6ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC649ALP6ETR |
Description | IC PHASE SHIFTER DIGITAL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 2.9GHz ~ 3.9GHz 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | HMC649ALP6ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 2.9GHz ~ 3.9GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 94,88072 € | 47.440,36 € |
| Unit Price without VAT: | 94,88072 € |
|---|---|
| Unit Price with VAT: | 112,90806 € |

