Direct
Similar

HMC648LP6E | |
|---|---|
DigiKey Part Number | 1127-1505-ND |
Manufacturer | |
Manufacturer Product Number | HMC648LP6E |
Description | IC PHASE SHIFTER 6-BIT 28-QFN |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 2.9GHz ~ 3.9GHz 6-Bit 28-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Function | Phase Shifter | |
Frequency | 2.9GHz ~ 3.9GHz | |
RF Type | Radar | |
Secondary Attributes | 6-Bit | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-QFN (6x6) |



