
HMC644LC5 | |
|---|---|
DigiKey Part Number | 1127-1695-ND |
Manufacturer | |
Manufacturer Product Number | HMC644LC5 |
Description | IC PHASE SHIFTER 5BIT DGTL 32SMD |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 15GHz ~ 18.5GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC644LC5 Models |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Strip | Package / Case 32-TFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 32-QFN (5x5) |
Function Phase Shifter | Base Product Number |
Frequency 15GHz ~ 18.5GHz |

