
HMC644ALC5 | |
|---|---|
DigiKey Part Number | 1127-3344-ND |
Manufacturer | |
Manufacturer Product Number | HMC644ALC5 |
Description | 5-BIT DIG PHASE SHIFTER SMT, 15 |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 15GHz ~ 18.5GHz 32-CSMT (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Function | Phase Shifter | |
Frequency | 15GHz ~ 18.5GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFCQFN Exposed Pad | |
Supplier Device Package | 32-CSMT (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,68000 € | 195,68 € |
| Unit Price without VAT: | 195,68000 € |
|---|---|
| Unit Price with VAT: | 232,85920 € |

