
HMC643LC5 | |
|---|---|
DigiKey Part Number | HMC643LC5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC643LC5 |
Description | IC PHASE SHIFTER 6-BIT |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC643LC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Phase Shifter | |
Frequency | - | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |

