
HMC643-SX | |
|---|---|
DigiKey Part Number | 1127-2645-ND |
Manufacturer | |
Manufacturer Product Number | HMC643-SX |
Description | IC PHASE SHIFT 6B DGTL DIE 1=2PC |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 9GHz ~ 12GHz Die |
EDA/CAD Models | HMC643-SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Phase Shifter | |
Frequency | 9GHz ~ 12GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

