Direct
Direct

HMC641LP4ETR | |
|---|---|
DigiKey Part Number | 1127-1502-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC641LP4ETR |
Description | IC RF SWITCH SP4T 20GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 20 GHz 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC641LP4ETR Models |
Category | Test Frequency 20GHz |
Manufacturer Analog Devices Inc. | P1dB 22dBm |
Packaging Tape & Reel (TR) | IIP3 38dBm |
Part Status Obsolete | Impedance 50Ohm |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Topology Absorptive | Mounting Type Surface Mount |
Circuit SP4T | Package / Case 24-VFQFN Exposed Pad |
Frequency Range 0Hz ~ 20GHz | Supplier Device Package 24-QFN (4x4) |
Isolation 40dB | Base Product Number |
Insertion Loss 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC641ALP4E | Analog Devices Inc. | 862 | 505-HMC641ALP4E-ND | 93,56000 € | Direct |
| HMC641ALP4ETR | Analog Devices Inc. | 422 | 505-HMC641ALP4ETRCT-ND | 93,56000 € | Direct |


