RF Switch IC General Purpose SP4T 50Ohm Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC641A

DigiKey Part Number
1127-3303-ND
Manufacturer
Manufacturer Product Number
HMC641A
Description
IC RF SWITCH SP4T 18GHZ DIE
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 50Ohm Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
RF Type
General Purpose
Topology
Absorptive
Circuit
SP4T
Frequency Range
100MHz ~ 18GHz
Isolation
38dB
Insertion Loss
2.3dB
Test Frequency
18GHz
P1dB
25dBm
IIP3
41dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types