RF Amplifier IC Radar 8GHz ~ 16GHz 24-CSMT (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC6380LC4BTR-R5

DigiKey Part Number
HMC6380LC4BTR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC6380LC4BTR-R5
Description
IC RF AMP RADAR 8GHZ-16GHZ 24QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 8GHz ~ 16GHz 24-CSMT (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Manufacturer
Analog Devices Inc.
Current - Supply
75mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-TFCQFN Exposed Pad
Frequency
8GHz ~ 16GHz
Supplier Device Package
24-CSMT (4x4)
RF Type
Radar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100273,11110 €27.311,11 €
Manufacturers Standard Package
Unit Price without VAT:273,11110 €
Unit Price with VAT:325,00221 €