
HMC637BPM5ETR | |
|---|---|
DigiKey Part Number | 505-HMC637BPM5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC637BPM5ETR |
Description | IC RF AMP GPS 0HZ-7.5GHZ 32LFCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 7.5GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC637BPM5ETR Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 8V ~ 13V |
Packaging Tape & Reel (TR) | Current - Supply 345mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 0Hz ~ 7.5GHz | Package / Case 32-LFQFN Exposed Pad, CSP |
P1dB 28dBm | Supplier Device Package 32-LFCSP-CAV (5x5) |
Gain 15.5dB | Base Product Number |
Noise Figure 3.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 128,98330 € | 64.491,65 € |
| Unit Price without VAT: | 128,98330 € |
|---|---|
| Unit Price with VAT: | 153,49013 € |

