HMC637A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC637A

DigiKey Part Number
1127-3336-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC637A
Description
IC RF AMP VSAT 0HZ-6GHZ DIE
Customer Reference
Detailed Description
RF Amplifier IC VSAT 0Hz ~ 6GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Frequency
0Hz ~ 6GHz
P1dB
29dBm
Gain
13dB
Noise Figure
12dB
RF Type
VSAT
Voltage - Supply
5V
Current - Supply
400mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.