
HMC637A-SX | |
|---|---|
DigiKey Part Number | 1127-3628-ND |
Manufacturer | |
Manufacturer Product Number | HMC637A-SX |
Description | IC RF AMP VSAT 0HZ-6GHZ DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 0Hz ~ 6GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 30.5dBm | |
Gain | 14dB | |
Noise Figure | 12dB | |
RF Type | VSAT | |
Voltage - Supply | 12V | |
Current - Supply | 400mA | |
Test Frequency | 0Hz ~ 6GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 330,42000 € | 660,84 € |
| 4 | 318,79750 € | 1.275,19 € |
| 6 | 312,31500 € | 1.873,89 € |
| 10 | 304,47200 € | 3.044,72 € |
| 14 | 299,49071 € | 4.192,87 € |
| 20 | 294,37250 € | 5.887,45 € |
| Unit Price without VAT: | 330,42000 € |
|---|---|
| Unit Price with VAT: | 393,19980 € |

