
HMC636ST89TR | |
|---|---|
DigiKey Part Number | 505-HMC636ST89TR-ND - Tape & Reel (TR) 505-HMC636ST89TRCT-ND - Cut Tape (CT) 505-HMC636ST89TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC636ST89TR |
Description | IC RF AMP GPS 200MHZ-4GHZ SOT89 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 200MHz ~ 4GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC636ST89TR Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 175mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 200MHz ~ 4GHz | Package / Case TO-243AA |
P1dB 23dBm | Supplier Device Package SOT-89 |
Gain 10dB | Base Product Number |
Noise Figure 2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,66000 € | 10,66 € |
| 10 | 9,26100 € | 92,61 € |
| 25 | 8,77680 € | 219,42 € |
| 100 | 8,11240 € | 811,24 € |
| 250 | 7,71460 € | 1.928,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,43398 € | 3.716,99 € |
| 1.000 | 7,16970 € | 7.169,70 € |
| Unit Price without VAT: | 10,66000 € |
|---|---|
| Unit Price with VAT: | 12,68540 € |

