RF Amplifier IC VSAT 5GHz ~ 20GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC634LC4TR-R5

DigiKey Part Number
HMC634LC4TR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC634LC4TR-R5
Description
IC RF AMP VSAT 5GHZ-20GHZ 24QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Amplifier IC VSAT 5GHz ~ 20GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC634LC4TR-R5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
5GHz ~ 20GHz
P1dB
22dBm
Gain
21dB
Noise Figure
7.5dB
RF Type
VSAT
Voltage - Supply
5V
Current - Supply
180mA
Test Frequency
5GHz ~ 20GHz
Mounting Type
Surface Mount
Package / Case
24-TFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50053,84306 €26.921,53 €
Manufacturers Standard Package
Unit Price without VAT:53,84306 €
Unit Price with VAT:64,07324 €