
HMC633 | |
|---|---|
DigiKey Part Number | HMC633-ND |
Manufacturer | |
Manufacturer Product Number | HMC633 |
Description | IC RF AMP VSAT 5GHZ-17GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 5GHz ~ 17GHz Die |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Bulk | Current - Supply 180mA |
Part Status Discontinued at DigiKey | Test Frequency 5GHz |
Frequency 5GHz ~ 17GHz | Mounting Type Surface Mount |
P1dB 23dBm | Package / Case Die |
Gain 31dB | Supplier Device Package Die |
Noise Figure 9dB | Base Product Number |

