
HMC633-SX | |
|---|---|
DigiKey Part Number | 1127-2639-ND |
Manufacturer | |
Manufacturer Product Number | HMC633-SX |
Description | IC RF AMP GPS 5GHZ-17GHZ DIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5GHz ~ 17GHz Die |
Datasheet | Datasheet |
EDA/CAD Models | HMC633-SX Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tray | Current - Supply 180mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 5GHz ~ 17GHz | Package / Case Die |
P1dB 23dBm | Supplier Device Package Die |
Gain 29dB | Base Product Number |
Noise Figure 7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 111,25000 € | 222,50 € |
| 4 | 107,09750 € | 428,39 € |
| 6 | 104,78000 € | 628,68 € |
| 10 | 101,97400 € | 1.019,74 € |
| 14 | 100,19214 € | 1.402,69 € |
| 20 | 98,36000 € | 1.967,20 € |
| Unit Price without VAT: | 111,25000 € |
|---|---|
| Unit Price with VAT: | 132,38750 € |

