
HMC632LP5ETR | |
|---|---|
DigiKey Part Number | 505-HMC632LP5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC632LP5ETR |
Description | IC MMIC VCO HBT BIPOLAR 32-QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Divide-by-4 14.25GHz ~ 15.65GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Divide-by-4 | |
Frequency | 14.25GHz ~ 15.65GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,42418 € | 16.712,09 € |
| Unit Price without VAT: | 33,42418 € |
|---|---|
| Unit Price with VAT: | 39,77477 € |

