
HMC632LP5E | |
|---|---|
DigiKey Part Number | 505-HMC632LP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC632LP5E |
Description | IC MMIC VCO HBT BIPOLAR 32-QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO General Purpose 14.25GHz ~ 15.65GHz Triple Outputs (Divide by 2, Divide by 4, Standard) 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC632LP5E Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Secondary Attributes Triple Outputs (Divide by 2, Divide by 4, Standard) |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Function VCO | Supplier Device Package 32-QFN (5x5) |
Frequency 14.25GHz ~ 15.65GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,62000 € | 47,62 € |
| 10 | 41,75000 € | 417,50 € |
| 25 | 39,71640 € | 992,91 € |
| 100 | 36,93080 € | 3.693,08 € |
| Unit Price without VAT: | 47,62000 € |
|---|---|
| Unit Price with VAT: | 56,66780 € |

