
HMC630LP3ETR | |
|---|---|
DigiKey Part Number | 505-HMC630LP3ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC630LP3ETR |
Description | RF MODULATOR 700MHZ-1GHZ 16VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 700MHz ~ 1GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Vector Modulator, Mixer | |
LO Frequency | - | |
RF Frequency | 700MHz ~ 1GHz | |
P1dB | 17dBm | |
Noise Floor | -162dBm/Hz | |
Output Power | - | |
Current - Supply | 92 mA | |
Voltage - Supply | 8V | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,64296 € | 9.821,48 € |
| Unit Price without VAT: | 19,64296 € |
|---|---|
| Unit Price with VAT: | 23,37512 € |

