
HMC6301BG46 | |
|---|---|
DigiKey Part Number | 1127-3279-ND |
Manufacturer | |
Manufacturer Product Number | HMC6301BG46 |
Description | RF RCVR ISM 57GHZ-64GHZ 75WLBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver ISM 57GHz ~ 64GHz 75-WLBGA (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC6301BG46 Models |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Frequency 57GHz ~ 64GHz | Package / Case 75-VFBGA, WLBGA |
Modulation or Protocol ISM | Supplier Device Package 75-WLBGA (6x4) |
Applications General Purpose | Base Product Number |
Current - Receiving 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,39000 € | 20,39 € |
| 12 | 17,59583 € | 211,15 € |
| 27 | 16,80519 € | 453,74 € |
| 102 | 15,62225 € | 1.593,47 € |
| 252 | 14,89167 € | 3.752,70 € |
| 501 | 14,37367 € | 7.201,21 € |
| Unit Price without VAT: | 20,39000 € |
|---|---|
| Unit Price with VAT: | 24,26410 € |





