
HMC627LP5E | |
|---|---|
DigiKey Part Number | 1127-1494-ND |
Manufacturer | |
Manufacturer Product Number | HMC627LP5E |
Description | IC RF AMP GPS 50MHZ-1GHZ 32QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50MHz ~ 1GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC627LP5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 50MHz ~ 1GHz | |
P1dB | 20dBm | |
Gain | 20dB | |
Noise Figure | 4.3dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 90mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |

