
HMC627ALP5E | |
|---|---|
DigiKey Part Number | 1127-3729-ND |
Manufacturer | |
Manufacturer Product Number | HMC627ALP5E |
Description | IC RF AMP LTE 50MHZ-1GHZ 32QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 50MHz ~ 1GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Category | RF Type LTE, WiMax |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Bulk | Current - Supply 90.5mA |
Part Status Obsolete | Test Frequency 350MHz ~ 1GHz |
Frequency 50MHz ~ 1GHz | Mounting Type Surface Mount |
P1dB 20dBm | Package / Case 32-VFQFN Exposed Pad |
Gain 17.5dB | Supplier Device Package 32-QFN (5x5) |
Noise Figure 4.3dB | Base Product Number |

