
HMC626ALP5E | |
|---|---|
DigiKey Part Number | 1127-2886-ND |
Manufacturer | |
Manufacturer Product Number | HMC626ALP5E |
Description | IC RF AMP LTE 0HZ-1GHZ 32QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 0Hz ~ 1GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Category | RF Type LTE, WiMax |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Strip | Current - Supply 178.4mA |
Part Status Obsolete | Test Frequency 500MHz ~ 1GHz |
Frequency 0Hz ~ 1GHz | Mounting Type Surface Mount |
P1dB 20dBm | Package / Case 32-VFQFN Exposed Pad |
Gain 35dB | Supplier Device Package 32-QFN (5x5) |
Noise Figure 2.8dB | Base Product Number |

