
HMC625BLP5E | |
|---|---|
DigiKey Part Number | 505-HMC625BLP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC625BLP5E |
Description | IC RF AMP VSAT 0HZ-6GHZ 32QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 0Hz ~ 6GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC625BLP5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 19dBm | |
Gain | 13dB | |
Noise Figure | 6dB | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 87.5mA | |
Test Frequency | 0Hz ~ 3GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,46000 $ | 30,46 $ |
| 10 | 26,60600 $ | 266,06 $ |
| 25 | 25,27120 $ | 631,78 $ |
| 100 | 23,44170 $ | 2.344,17 $ |
| 250 | 22,34764 $ | 5.586,91 $ |
| Unit Price without VAT: | 30,46000 $ |
|---|---|
| Unit Price with VAT: | 36,24740 $ |





