RF Mixer IC LTE, WiMax Down Converter 1.8GHz ~ 2.7GHz 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC623LP4E

DigiKey Part Number
1127-1490-ND
Manufacturer
Manufacturer Product Number
HMC623LP4E
Description
IC RFIC DOWNCONVERTER 24-QFN
Customer Reference
Detailed Description
RF Mixer IC LTE, WiMax Down Converter 1.8GHz ~ 2.7GHz 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC623LP4E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
4dB
Manufacturer
Analog Devices Inc.
Secondary Attributes
Down Converter
Packaging
Bulk
Current - Supply
250mA
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
RF Type
LTE, WiMax
Mounting Type
Surface Mount
Frequency
1.8GHz ~ 2.7GHz
Package / Case
24-VFQFN Exposed Pad
Number of Mixers
1
Supplier Device Package
24-LFCSP (4x4)
Gain
33dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.