
HMC622LP4ETR | |
|---|---|
DigiKey Part Number | HMC622LP4ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC622LP4ETR |
Description | IC MIXER DBL-BAL W/AMP 24-QFN |
Customer Reference | |
Detailed Description | RF Mixer IC WiMAX / WiBro Up/Down Converter 1.8GHz ~ 3.9GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | WiMAX / WiBro | |
Frequency | 1.8GHz ~ 3.9GHz | |
Number of Mixers | 1 | |
Gain | 9dB | |
Noise Figure | 10dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 175mA | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |

