RF Mixer IC WiMAX / WiBro Up/Down Converter 1.8GHz ~ 3.9GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC622LP4E

DigiKey Part Number
1127-1489-ND
Manufacturer
Manufacturer Product Number
HMC622LP4E
Description
IC MIXER DBL-BAL W/AMP 24-QFN
Customer Reference
Detailed Description
RF Mixer IC WiMAX / WiBro Up/Down Converter 1.8GHz ~ 3.9GHz 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
10dB
Manufacturer
Analog Devices Inc.
Secondary Attributes
Up/Down Converter
Packaging
Strip
Current - Supply
175mA
Part Status
Obsolete
Voltage - Supply
5V
RF Type
WiMAX / WiBro
Mounting Type
Surface Mount
Frequency
1.8GHz ~ 3.9GHz
Package / Case
24-VFQFN Exposed Pad
Number of Mixers
1
Supplier Device Package
24-QFN (4x4)
Gain
9dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types